TRG610-C6B-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥601.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,114.74000
Datasheet

Parametric Equivalent


HARTING
In Stock: 34
Unit Price: ¥489.85000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥522.39300
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥511.07500
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥442.29500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,069.31000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 2
Unit Price: ¥1,297.03000
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 1
Unit Price: ¥579.98000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: ¥172.47100
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: ¥233.00500
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: ¥505.01000
Datasheet
TRG610-C6B-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG610-C6B-1M

DigiKey Part Number
5073-TRG610-C6B-1M-ND
Manufacturer
Manufacturer Product Number
TRG610-C6B-1M
Description
CAT6A M128X M/RJ45 F/UTP 26AWG O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥911.28000¥911.28
Manufacturers Standard Package