09488223757010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥480.24000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥533.62100
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥441.69700
Datasheet

Parametric Equivalent


Molex
In Stock: 11
Unit Price: ¥1,117.11000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 2
Unit Price: ¥1,322.04000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: ¥1,882.25000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: ¥1,204.03000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,014.07000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥960.06000
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 1
Unit Price: ¥589.98000

Parametric Equivalent


Stewart Connector
In Stock: 14
Unit Price: ¥442.90000
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: ¥527.79000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: ¥181.60100
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: ¥238.55600
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488223757010

DigiKey Part Number
1195-09488223757010-ND
Manufacturer
Manufacturer Product Number
09488223757010
Description
M12 X-CODE PUSHPULL PRESS&GO CAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
HARTING
Cable Type
Round
Packaging
Bulk
Color
Yellow
Part Status
Active
Shielding
Shielded
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09478411001HARTING009478411001-ND¥480.24000Parametric Equivalent
09488223756010HARTING01195-09488223756010-ND¥533.62100Parametric Equivalent
0948C0C1756010HARTING01195-0948C0C1756010-ND¥441.69700Parametric Equivalent
1203410501Molex11WM23843-ND¥1,117.11000Parametric Equivalent
2106257SICK, Inc.21882-2106257-ND¥1,322.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥520.99500¥5,209.95