Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 1.64' (500.00mm)
M8/M12 Industrial Circular Electrical Connectors

21330800850005

DigiKey Part Number
21330800850005-ND
Manufacturer
Manufacturer Product Number
21330800850005
Description
CIRC CBL 8POS RCPT TO WIRE 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21330800850005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
X
Manufacturer
HARTING
1st Connector Mounting Type
Panel Mount
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Round
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
8
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Cat7a, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥593.11000¥593.11
10¥504.17300¥5,041.73
25¥472.62600¥11,815.65
50¥450.08920¥22,504.46
100¥428.63330¥42,863.33
Manufacturers Standard Package