Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09489323757020

DigiKey Part Number
1195-6350-ND
Manufacturer
Manufacturer Product Number
09489323757020
Description
CBL ASSY CIRC 8P M TO RJ45 6.56'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
HARTING
Cable Type
Round
Packaging
Bulk
Color
Yellow
Part Status
Active
Shielding
Shielded
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Usage
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥582.29000¥582.29
10¥494.97600¥4,949.76
25¥463.99960¥11,599.99
50¥441.87420¥22,093.71
100¥420.81130¥42,081.13
Manufacturers Standard Package