
BM-MARM010M | |
|---|---|
DigiKey Part Number | 380-BM-MARM010M-ND |
Manufacturer | |
Manufacturer Product Number | BM-MARM010M |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Stewart Connector | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09478411001 | HARTING | 2 | 09478411001-ND | ¥5,411.31000 | Parametric Equivalent |
| 1203410501 | Molex | 11 | WM23843-ND | ¥12,587.56000 | Parametric Equivalent |
| 2106257 | SICK, Inc. | 2 | 1882-2106257-ND | ¥14,896.71000 | Parametric Equivalent |
| 2451090100 | Weidmüller | 1 | 281-2451090100-ND | ¥21,209.13000 | Parametric Equivalent |
| 2503730100 | Weidmüller | 1 | 281-2503730100-ND | ¥13,566.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥442.90000 | ¥442.90 |
| 15 | ¥365.81333 | ¥5,487.20 |
| 30 | ¥348.36133 | ¥10,450.84 |
| 60 | ¥331.74767 | ¥19,904.86 |
| 105 | ¥318.91829 | ¥33,486.42 |
| 255 | ¥299.59173 | ¥76,395.89 |

