Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410501

DigiKey Part Number
WM23843-ND
Manufacturer
Manufacturer Product Number
1203410501
Description
CBL ASSY CIRC 8P M TO RJ45 3.28'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Blue
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,117.11000¥1,117.11
16¥918.66750¥14,698.68
32¥874.86750¥27,995.76
56¥841.04821¥47,098.70