0985-656-10x^1xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900016058

DigiKey Part Number
1794-1271-ND
Manufacturer
Manufacturer Product Number
900016058
Description
CBL ASSY CIRC 8P M TO RJ45 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Automation
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥579.98000¥579.98
10¥492.98000¥4,929.80
25¥462.13800¥11,553.45
50¥440.09920¥22,004.96
100¥419.12110¥41,912.11
Manufacturers Standard Package