TRD695DSZ-BLK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695DSZ-BLK-2

DigiKey Part Number
5073-TRD695DSZ-BLK-2-ND
Manufacturer
Manufacturer Product Number
TRD695DSZ-BLK-2
Description
CA RJ45 C6 SF/UTP BLK LSZH 2F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Shielded
Color
Black
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥367.26000¥367.26
10¥312.17700¥3,121.77
25¥292.63800¥7,315.95
50¥278.67900¥13,933.95
100¥265.39010¥26,539.01
250¥248.79656¥62,199.14
Manufacturers Standard Package