101050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
101050

MC1050

DigiKey Part Number
288-MC1050CT-ND - Cut Tape (CT)
288-MC1050TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC1050
Description
CONN FERRULE DIN 22AWG WHITE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
22 AWG (0.50mm²)
Length - Overall
-
Length - Pin
-
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,240
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.67000¥6.70
25¥0.62520¥15.63
50¥0.59540¥29.77
100¥0.56730¥56.73
250¥0.53156¥132.89
500¥0.50610¥253.05
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.48186¥481.86
2,000¥0.45883¥917.66
3,000¥0.44586¥1,337.58
5,000¥0.43004¥2,150.20
7,000¥0.41995¥2,939.65
10,000¥0.40950¥4,095.00
25,000¥0.38385¥9,596.25
50,000¥0.36553¥18,276.50
100,000¥0.34809¥34,809.00
Manufacturers Standard Package