TN0181ANVNANN-GN00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN0181ANVNANN-GN00

DigiKey Part Number
73-TN0181ANVNANN-GN00-ND
Manufacturer
Manufacturer Product Number
TN0181ANVNANN-GN00
Description
GRAPHIC DISPLAY - BLACK WHITE 1.
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective Black, White 1.8" (45.72mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Box
Part Status
Active
Display Type
-
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
1.8" (45.72mm)
Viewing Area
32.51mm W x 32.51mm H
Backlight
-
Dot Pixels
-
Interface
-
Graphics Color
Black, White
Background Color
-
Dot Size
-
Dot Pitch
0.13mm W x 0.13mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.09000¥192.09
10¥154.01900¥1,540.19
100¥133.59390¥13,359.39
Manufacturers Standard Package