NHD-C12864B2Z-RN-FBW | ||
---|---|---|
DigiKey Part Number | NHD-C12864B2Z-RN-FBW-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-C12864B2Z-RN-FBW | |
Description | LCD COG GRAPH 128X64 REFLECT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Reflective Black (Gray - Inverted) FSTN - Film Super-Twisted Nematic Parallel 128 x 64 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 44.00mm W x 24.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | Parallel | |
Controller Type | ST-7565R | |
Graphics Color | Black (Gray - Inverted) | |
Background Color | Gray (Black - Inverted) | |
Dot Size | 0.27mm W x 0.27mm H | |
Dot Pitch | 0.31mm W x 0.31mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.69000 | ¥115.69 |
5 | ¥108.75400 | ¥543.77 |
10 | ¥101.80700 | ¥1,018.07 |
50 | ¥96.02380 | ¥4,801.19 |
100 | ¥94.09390 | ¥9,409.39 |