NHD-C0216AZ-FN-GBW | ||
---|---|---|
DigiKey Part Number | NHD-C0216AZ-FN-GBW-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-C0216AZ-FN-GBW | |
Description | LCD MOD 32DIG 16X2 TRANSFLECTIVE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 49.70mm x 25.30mm x 2.10mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.68mm H x 2.21mm W | |
Outline L x W x H | 49.70mm x 25.30mm x 2.10mm | |
Viewing Area | 45.70mm L x 14.30mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.41mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | NT-7605 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NHD-C0216AZ-FN-GBW |
Other Related Documents | |
Product Training Modules | |
Video File | How-To Create Custom LCD Characters |
Design Resources | Custom Display Request Form |
Featured Product | LCD Chip-On-Glass Displays |
HTML Datasheet | NHD-C0216AZ-FN-GBW |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.92000 | ¥92.92 |
5 | ¥87.34200 | ¥436.71 |
10 | ¥81.76600 | ¥817.66 |
50 | ¥78.44900 | ¥3,922.45 |
Attribute | Description |
---|---|
Other Names | NHDC0216AZFNGBW |
Standard Package | 100 |