MFG_5826.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5826

DigiKey Part Number
1528-5826-ND
Manufacturer
Manufacturer Product Number
5826
Description
GRAPHIC DISPLAY TFT RGB 4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI, TTL 4" (101.60mm) 480 x 480
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
4" (101.60mm)
Viewing Area
-
Backlight
-
Dot Pixels
480 x 480
Interface
SPI, TTL
Controller Type
ST7701S
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥287.30000¥287.30
Manufacturers Standard Package