Non-Touch Graphic LCD Display Module Reflective White TFT Serial 3.16" (80.26mm) 336 x 536
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS032B7DD02

DigiKey Part Number
425-LS032B7DD02-ND
Manufacturer
Manufacturer Product Number
LS032B7DD02
Description
GRAPHIC DISPLAY TFT WHITE 3.16"
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Reflective White TFT Serial 3.16" (80.26mm) 336 x 536
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
3.16" (80.26mm)
Manufacturer
Sharp Microelectronics
Viewing Area
46.02mm W x 73.20mm H
Packaging
Tray
Dot Pixels
336 x 536
Part Status
Active
Interface
Serial
Display Type
TFT
Graphics Color
White
Display Mode
Reflective
Dot Pitch
0.13mm W x 0.13mm H
Touchscreen
Non-Touch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 905
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥333.65000¥333.65
10¥272.09800¥2,720.98
120¥234.51758¥28,142.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.