SMD to DIP FPC Connector 10 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP FPC Connector 10 0.020" (0.50mm) FR4 Epoxy Glass

FPC050P010

DigiKey Part Number
FPC050P010-ND
Manufacturer
Manufacturer Product Number
FPC050P010
Description
FPC/FFC SMT CONN .5MM PITCH 10PI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP FPC Connector 10 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
Chip Quik Inc.
Pitch
0.020" (0.50mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.900" x 0.550" (22.86mm x 13.97mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
FPC Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 539
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.52000¥30.52
Manufacturers Standard Package