TN0104ANVAANN-GN00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN0104ANVAANN-GN00

DigiKey Part Number
73-TN0104ANVAANN-GN00-ND
Manufacturer
Manufacturer Product Number
TN0104ANVAANN-GN00
Description
GRAPHIC DISPLAY TFT BLACK WHITE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective Black, White TFT - Monochrome 1" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Monochrome
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
1" (25.40mm)
Viewing Area
26.50mm W x 26.50mm H
Backlight
-
Dot Pixels
-
Interface
-
Graphics Color
Black, White
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥481.07000¥481.07
10¥411.50000¥4,115.00