
K85X-CD-37S-BR | |
|---|---|
DigiKey Part Number | 2092-K85X-CD-37S-BR-ND |
Manufacturer | |
Manufacturer Product Number | K85X-CD-37S-BR |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-CD-37S-BR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.14000 | ¥57.14 |
| 10 | ¥48.55000 | ¥485.50 |
| 28 | ¥45.14536 | ¥1,264.07 |
| 56 | ¥42.99089 | ¥2,407.49 |
| 112 | ¥40.93821 | ¥4,585.08 |
| 252 | ¥38.66167 | ¥9,742.74 |
| 504 | ¥36.81746 | ¥18,556.00 |
| 1,008 | ¥35.06199 | ¥35,342.49 |













