K86X-ED-15S-BR | ||
---|---|---|
DigiKey Part Number | 2092-K86X-ED-15S-BR-ND | |
Manufacturer | ||
Manufacturer Product Number | K86X-ED-15S-BR | |
Description | CONN D-SUB HD RCPT 15P VERT SLDR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | K86X-ED-15S-BR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
10 | ¥38.60000 | ¥386.00 |
25 | ¥36.56120 | ¥914.03 |
56 | ¥35.71214 | ¥1,999.88 |
112 | ¥34.01161 | ¥3,809.30 |
280 | ¥29.76007 | ¥8,332.82 |
448 | ¥28.90973 | ¥12,951.56 |
952 | ¥24.65831 | ¥23,474.71 |
2,408 | ¥22.95774 | ¥55,282.24 |