APTR3216ZGCK | ||
---|---|---|
DigiKey Part Number | 754-2131-2-ND - Tape & Reel (TR) 754-2131-1-ND - Cut Tape (CT) 754-2131-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTR3216ZGCK | |
Description | LED GREEN CLEAR 2SMD BOTTOM ENT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3016 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APTR3216ZGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3016 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥1.79690 | ¥179.69 |
1,000 | ¥1.40627 | ¥1,406.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28905 | ¥2,578.10 |
6,000 | ¥1.17188 | ¥7,031.28 |
10,000 | ¥1.09375 | ¥10,937.50 |
50,000 | ¥1.01563 | ¥50,781.50 |