APTR3216CGCK | ||
---|---|---|
DigiKey Part Number | 754-1167-2-ND - Tape & Reel (TR) 754-1167-1-ND - Cut Tape (CT) 754-1167-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTR3216CGCK | |
Description | LED GREEN CLEAR CHIP SMD BOT ENT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APTR3216CGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | APTR3216CGCK |
Environmental Information | |
Featured Product | HELI-R SMD LEDs |
CAD Models | APTR3216CGCK Models |
PCN Packaging | |
HTML Datasheet | APTR3216CGCK |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.11000 | ¥3.11 |
10 | ¥2.46600 | ¥24.66 |
100 | ¥1.10690 | ¥110.69 |
500 | ¥0.99982 | ¥499.91 |
1,000 | ¥0.82128 | ¥821.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.71413 | ¥1,428.26 |
6,000 | ¥0.64272 | ¥3,856.32 |
10,000 | ¥0.57130 | ¥5,713.00 |
50,000 | ¥0.48204 | ¥24,102.00 |
100,000 | ¥0.46418 | ¥46,418.00 |
Attribute | Description |
---|---|
Other Names | 754-1167-6 754-1167-2 754-1167-1 Q4296752AB |
Standard Package | 2,000 |