APTR3216SYCK/J3-PRV | ||
---|---|---|
DigiKey Part Number | 754-APTR3216SYCK/J3-PRVTR-ND - Tape & Reel (TR) 754-APTR3216SYCK/J3-PRVCT-ND - Cut Tape (CT) 754-APTR3216SYCK/J3-PRVDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTR3216SYCK/J3-PRV | |
Description | LED YELLOW CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APTR3216SYCK/J3-PRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.63000 | ¥36.30 |
100 | ¥2.39960 | ¥239.96 |
1,000 | ¥1.85270 | ¥1,852.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.67411 | ¥3,348.22 |
6,000 | ¥1.56250 | ¥9,375.00 |
10,000 | ¥1.50670 | ¥15,067.00 |
50,000 | ¥1.42299 | ¥71,149.50 |