
APT1608SYCK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1788-2-ND - Tape & Reel (TR) 754-1788-1-ND - Cut Tape (CT) 754-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SYCK/J3-PRV |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608SYCK/J3-PRV Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-Y-2897 | QT Brightek (QTB) | 4,031 | 1516-QBLP601-Y-2897CT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.50600 | ¥25.06 |
| 100 | ¥1.79130 | ¥179.13 |
| 500 | ¥1.46776 | ¥733.88 |
| 1,000 | ¥1.36099 | ¥1,360.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.19700 | ¥2,394.00 |
| 4,000 | ¥1.12346 | ¥4,493.84 |
| 6,000 | ¥1.08569 | ¥6,514.14 |
| 10,000 | ¥1.04301 | ¥10,430.10 |
| 14,000 | ¥1.01762 | ¥14,246.68 |
| 20,000 | ¥0.99283 | ¥19,856.60 |





