
APTR3216ZGC | |
|---|---|
DigiKey Part Number | 754-1448-2-ND - Tape & Reel (TR) 754-1448-1-ND - Cut Tape (CT) 754-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216ZGC |
Description | LED GREEN CLEAR CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTR3216ZGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.05mm |
Lens Size 1.40mm x 1.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.34100 | ¥33.41 |
| 100 | ¥2.41400 | ¥241.40 |
| 500 | ¥1.99622 | ¥998.11 |
| 1,000 | ¥1.85901 | ¥1,859.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.74237 | ¥3,484.74 |
| 4,000 | ¥1.64337 | ¥6,573.48 |
| 6,000 | ¥1.59258 | ¥9,555.48 |
| 10,000 | ¥1.53523 | ¥15,352.30 |
| 14,000 | ¥1.50110 | ¥21,015.40 |
| 20,000 | ¥1.46782 | ¥29,356.40 |





