Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTR3216QBC/D

DigiKey Part Number
754-1447-2-ND - Tape & Reel (TR)
754-1447-1-ND - Cut Tape (CT)
754-1447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTR3216QBC/D
Description
LED BLUE CLEAR CHIP SMD BOT ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTR3216QBC/D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
460nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
1.05mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.40mm x 1.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,431
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.37300¥23.73
100¥1.69450¥169.45
500¥1.38588¥692.94
1,000¥1.28417¥1,284.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.19754¥2,395.08
4,000¥1.12396¥4,495.84
6,000¥1.08620¥6,517.20
10,000¥1.04350¥10,435.00
14,000¥1.01810¥14,253.40
20,000¥0.99330¥19,866.00
Manufacturers Standard Package