
APTR3216SYCK | |
|---|---|
DigiKey Part Number | 754-1174-2-ND - Tape & Reel (TR) 754-1174-1-ND - Cut Tape (CT) 754-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216SYCK |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTR3216SYCK Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.05mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.60mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.18300 | ¥11.83 |
| 100 | ¥0.82700 | ¥82.70 |
| 500 | ¥0.66194 | ¥330.97 |
| 1,000 | ¥0.60710 | ¥607.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.56034 | ¥1,120.68 |
| 4,000 | ¥0.52047 | ¥2,081.88 |
| 6,000 | ¥0.49999 | ¥2,999.94 |
| 10,000 | ¥0.47680 | ¥4,768.00 |
| 14,000 | ¥0.46298 | ¥6,481.72 |
| 20,000 | ¥0.44949 | ¥8,989.80 |










