
TPS3809L30DBVR | |
|---|---|
DigiKey Part Number | 296-10917-2-ND - Tape & Reel (TR) 296-10917-1-ND - Cut Tape (CT) 296-10917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809L30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809L30DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.64V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.86300 | ¥58.63 |
| 25 | ¥5.28960 | ¥132.24 |
| 100 | ¥4.65600 | ¥465.60 |
| 250 | ¥4.35364 | ¥1,088.41 |
| 500 | ¥4.17172 | ¥2,085.86 |
| 1,000 | ¥4.04899 | ¥4,048.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.42986 | ¥7,289.58 |
| 6,000 | ¥2.36762 | ¥14,205.72 |
| 9,000 | ¥2.33646 | ¥21,028.14 |
| 15,000 | ¥2.30192 | ¥34,528.80 |
| 21,000 | ¥2.28174 | ¥47,916.54 |
| 30,000 | ¥2.26232 | ¥67,869.60 |








