APA3010SECK-GX | ||
---|---|---|
DigiKey Part Number | 754-1842-2-ND - Tape & Reel (TR) 754-1842-1-ND - Cut Tape (CT) 754-1842-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APA3010SECK-GX | |
Description | LED ORANGE CLEAR 2SMD R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | APA3010SECK-GX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.53410 | ¥153.41 |
500 | ¥1.06126 | ¥530.63 |
1,000 | ¥0.88444 | ¥884.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.79599 | ¥1,591.98 |
6,000 | ¥0.75177 | ¥4,510.62 |
10,000 | ¥0.68544 | ¥6,854.40 |
50,000 | ¥0.58815 | ¥29,407.50 |
100,000 | ¥0.56383 | ¥56,383.00 |