
5973604507F | |
|---|---|
DigiKey Part Number | 350-4381-2-ND - Tape & Reel (TR) 350-4381-1-ND - Cut Tape (CT) 350-4381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973604507F |
Description | LED BLUE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 5mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.68mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.43200 | ¥34.32 |
| 100 | ¥2.47690 | ¥247.69 |
| 500 | ¥2.04766 | ¥1,023.83 |
| 1,000 | ¥1.90648 | ¥1,906.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.69182 | ¥5,075.46 |
| 6,000 | ¥1.60113 | ¥9,606.78 |
| 9,000 | ¥1.55462 | ¥13,991.58 |
| 15,000 | ¥1.50212 | ¥22,531.80 |
| 21,000 | ¥1.47090 | ¥30,888.90 |
| 30,000 | ¥1.44045 | ¥43,213.50 |









