EASV3020BA2 | ||
---|---|---|
DigiKey Part Number | 1080-EASV3020BA2TR-ND - Tape & Reel (TR) 1080-EASV3020BA2CT-ND - Cut Tape (CT) 1080-EASV3020BA2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EASV3020BA2 | |
Description | LED BLUE CLEAR 2SMD R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | EASV3020BA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.43570 | ¥143.57 |
500 | ¥0.99316 | ¥496.58 |
1,000 | ¥0.82758 | ¥827.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.52361 | ¥1,047.22 |
6,000 | ¥0.51214 | ¥3,072.84 |