9072 | ||
---|---|---|
DigiKey Part Number | 36-9072-ND | |
Manufacturer | ||
Manufacturer Product Number | 9072 | |
Description | BRD SPT SNAP LOCK ADHESVE 3/8" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.375" (9.53mm) 3/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.719" (18.26mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
25 | ¥7.89120 | ¥197.28 |
100 | ¥7.72450 | ¥772.45 |
250 | ¥7.24324 | ¥1,810.81 |
500 | ¥6.44132 | ¥3,220.66 |
1,000 | ¥4.68617 | ¥4,686.17 |
2,500 | ¥4.24683 | ¥10,617.08 |