
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



LCBSB-6-01A-RT | |
---|---|
DigiKey Part Number | RPC1750-ND |
Manufacturer | |
Manufacturer Product Number | LCBSB-6-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSB-6-01A-RT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.776" (19.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
In-Stock: 19,170
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.44000 | ¥10.44 |
5 | ¥8.73400 | ¥43.67 |
10 | ¥8.14500 | ¥81.45 |
25 | ¥7.46120 | ¥186.53 |
50 | ¥7.00740 | ¥350.37 |
100 | ¥6.60120 | ¥660.12 |
250 | ¥6.13148 | ¥1,532.87 |
500 | ¥5.81954 | ¥2,909.77 |
1,000 | ¥5.54007 | ¥5,540.07 |
You May Also Be Interested InSee All
5 Items