Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,412 In Stock | 1 : ¥8.98000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.375" (9.53mm) 3/8" | 0.776" (19.70mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
3,810 In Stock | 1 : ¥8.72000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.188" (4.78mm) 3/16" | 0.591" (15.00mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
3,143 In Stock | 1 : ¥8.89000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.250" (6.35mm) 1/4" | 0.654" (16.60mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
1,636 In Stock | 1 : ¥9.24000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.500" (12.70mm) 1/2" | 0.902" (22.90mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
2,231 In Stock | 1 : ¥9.59000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.750" (19.05mm) 3/4" | 1.154" (29.30mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
1,176 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.875" (22.23mm) 7/8" | 1.276" (32.40mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
900 In Stock | 1 : ¥9.42000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.625" (15.88mm) 5/8" | 1.028" (26.10mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
970 In Stock | 1 : ¥10.03000 Bulk | Bulk | Active | Snap Lock | Adhesive | 1.000" (25.40mm) 1" | 1.402" (35.60mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
998 In Stock | 1 : ¥8.76000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.563" (14.30mm) 9/16" | 0.965" (24.51mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
0 In Stock Check Lead Time | 1,000 : ¥5.84396 Bulk | Bulk | Active | Snap Lock | Adhesive | 1.125" (28.58mm) 1 1/8" | 1.528" (38.80mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon |