LCBSB-16-01A-RT | ||
---|---|---|
DigiKey Part Number | RPC4225-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBSB-16-01A-RT | |
Description | BRD SPT SNAP LOCK ADHESIVE 1" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Adhesive Nylon 1.000" (25.40mm) 1" | |
Datasheet | Datasheet | |
EDA/CAD Models | LCBSB-16-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.402" (35.60mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
5 | ¥8.35200 | ¥41.76 |
10 | ¥7.52400 | ¥75.24 |
25 | ¥6.68520 | ¥167.13 |
50 | ¥6.01740 | ¥300.87 |
100 | ¥5.84910 | ¥584.91 |
250 | ¥5.68224 | ¥1,420.56 |
500 | ¥5.51520 | ¥2,757.60 |
1,000 | ¥5.01381 | ¥5,013.81 |