LCBSBM-4-01A-RT | ||
---|---|---|
DigiKey Part Number | RPC1096-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBSBM-4-01A-RT | |
Description | BRD SPT SNAP LOCK ADHESVE 1/4" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.250" (6.35mm) 1/4" | |
Datasheet | Datasheet | |
EDA/CAD Models | LCBSBM-4-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.594" (15.09mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
5 | ¥7.62800 | ¥38.14 |
10 | ¥6.86200 | ¥68.62 |
25 | ¥6.10280 | ¥152.57 |
50 | ¥5.49160 | ¥274.58 |
100 | ¥5.33830 | ¥533.83 |
250 | ¥5.18608 | ¥1,296.52 |
500 | ¥5.03350 | ¥2,516.75 |
1,000 | ¥4.57595 | ¥4,575.95 |