9070 | ||
---|---|---|
DigiKey Part Number | 36-9070-ND | |
Manufacturer | ||
Manufacturer Product Number | 9070 | |
Description | BRD SPT SNAP LOCK ADHESIVE 3/16" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.188" (4.78mm) 3/16" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.531" (13.50mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
25 | ¥7.90160 | ¥197.54 |
100 | ¥7.73350 | ¥773.35 |
250 | ¥7.24588 | ¥1,811.47 |
500 | ¥6.43294 | ¥3,216.47 |
1,000 | ¥4.69507 | ¥4,695.07 |
2,500 | ¥4.25492 | ¥10,637.30 |