CBSBT-3-01A-RT | |
---|---|
DigiKey Part Number | RPC1305-ND |
Manufacturer | |
Manufacturer Product Number | CBSBT-3-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.330" (8.39mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
5 | ¥4.48800 | ¥22.44 |
10 | ¥3.74000 | ¥37.40 |
25 | ¥3.51240 | ¥87.81 |
50 | ¥3.36440 | ¥168.22 |
100 | ¥2.98950 | ¥298.95 |
250 | ¥2.84040 | ¥710.10 |
500 | ¥2.69082 | ¥1,345.41 |
1,000 | ¥2.63182 | ¥2,631.82 |