Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4"
9057
9057

9057

DigiKey Part Number
36-9057-ND
Manufacturer
Manufacturer Product Number
9057
Description
BRD SPT REST MNT SNAP LOCK 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.250" (6.35mm) 1/4"
Manufacturer
Keystone Electronics
Length - Overall
0.400" (10.16mm)
Packaging
Bulk
Mounting Hole Diameter
0.100" (2.54mm)
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Resting Mount
Material
Nylon
Mounting Type
Snap Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131,658
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.25000¥2.25
10¥1.69900¥16.99
25¥1.52040¥38.01
100¥1.50170¥150.17
5,000¥1.22010¥6,100.50
Manufacturers Standard Package