9061 | ||
---|---|---|
DigiKey Part Number | 36-9061-ND | |
Manufacturer | ||
Manufacturer Product Number | 9061 | |
Description | BRD SPT SNAP LOCK NYLON 1/4" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.782" (19.86mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Releasable, Reverse Mounting | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
25 | ¥2.53960 | ¥63.49 |
100 | ¥2.25740 | ¥225.74 |
250 | ¥2.11648 | ¥529.12 |
500 | ¥1.88104 | ¥940.52 |
1,000 | ¥1.48226 | ¥1,482.26 |
2,500 | ¥1.35522 | ¥3,388.05 |
5,000 | ¥1.27053 | ¥6,352.65 |