RLCBSR-6-01 | ||
---|---|---|
DigiKey Part Number | RPC1126-ND | |
Manufacturer | ||
Manufacturer Product Number | RLCBSR-6-01 | |
Description | BRD SPT SNAP LOCK NYLON 3/8" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" | |
Datasheet | Datasheet | |
EDA/CAD Models | RLCBSR-6-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.839" (21.30mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
5 | ¥2.76200 | ¥13.81 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.16560 | ¥54.14 |
50 | ¥2.07300 | ¥103.65 |
100 | ¥1.84310 | ¥184.31 |
250 | ¥1.75104 | ¥437.76 |
500 | ¥1.65874 | ¥829.37 |
1,000 | ¥1.56663 | ¥1,566.63 |