SRS4-3-01 | ||
---|---|---|
DigiKey Part Number | RPC1137-ND | |
Manufacturer | ||
Manufacturer Product Number | SRS4-3-01 | |
Description | BRD SPT SNAP LOCK SCREW MNT 3/16 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.188" (4.78mm) 3/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | SRS4-3-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.315" (8.00mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
5 | ¥2.21000 | ¥11.05 |
10 | ¥1.83600 | ¥18.36 |
25 | ¥1.72720 | ¥43.18 |
50 | ¥1.65420 | ¥82.71 |
100 | ¥1.46970 | ¥146.97 |
250 | ¥1.39640 | ¥349.10 |
500 | ¥1.32296 | ¥661.48 |
1,000 | ¥1.24953 | ¥1,249.53 |