27DSP00437 | ||
---|---|---|
DigiKey Part Number | 145-27DSP00437-ND | |
Manufacturer | ||
Manufacturer Product Number | 27DSP00437 | |
Description | PCB SUPPORT, CUPPED, .156/.156 H | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.437" (11.10mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.437" (11.10mm) | |
Length - Overall | 0.717" (18.21mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
5 | ¥2.31200 | ¥11.56 |
10 | ¥1.93000 | ¥19.30 |
25 | ¥1.81560 | ¥45.39 |
50 | ¥1.73740 | ¥86.87 |
100 | ¥1.54360 | ¥154.36 |
250 | ¥1.46644 | ¥366.61 |
500 | ¥1.38944 | ¥694.72 |
1,000 | ¥1.31226 | ¥1,312.26 |