SRS4-2-01 | ||
---|---|---|
DigiKey Part Number | RPC1434-ND | |
Manufacturer | ||
Manufacturer Product Number | SRS4-2-01 | |
Description | BRD SPT SNAP LOCK SCREW MNT 1/8" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.125" (3.18mm) 1/8" | |
Datasheet | Datasheet | |
EDA/CAD Models | SRS4-2-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.252" (6.40mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
5 | ¥2.07400 | ¥10.37 |
10 | ¥1.72600 | ¥17.26 |
25 | ¥1.62200 | ¥40.55 |
50 | ¥1.55220 | ¥77.61 |
100 | ¥1.37960 | ¥137.96 |
250 | ¥1.31040 | ¥327.60 |
500 | ¥1.24154 | ¥620.77 |
1,000 | ¥1.17251 | ¥1,172.51 |