9021 | ||
---|---|---|
DigiKey Part Number | 36-9021-ND | |
Manufacturer | ||
Manufacturer Product Number | 9021 | |
Description | BRD SPT SNAP LOCK NYLON 3/8" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.655" (16.64mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
25 | ¥1.90080 | ¥47.52 |
100 | ¥1.57680 | ¥157.68 |
250 | ¥1.47972 | ¥369.93 |
500 | ¥1.31752 | ¥658.76 |
1,000 | ¥1.06941 | ¥1,069.41 |
2,500 | ¥0.98024 | ¥2,450.60 |