9041 | ||
---|---|---|
DigiKey Part Number | 36-9041-ND | |
Manufacturer | ||
Manufacturer Product Number | 9041 | |
Description | BRD SPT SNAP LOCK SCREW MNT 1/4" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.650" (16.50mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.70000 | ¥3.70 |
25 | ¥3.13560 | ¥78.39 |
100 | ¥3.06910 | ¥306.91 |
250 | ¥2.87696 | ¥719.24 |
500 | ¥2.55632 | ¥1,278.16 |
1,000 | ¥1.90554 | ¥1,905.54 |
2,500 | ¥1.73230 | ¥4,330.75 |
5,000 | ¥1.67458 | ¥8,372.90 |