LCBSBM-9-01A-RT | ||
---|---|---|
DigiKey Part Number | RPC4231-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBSBM-9-01A-RT | |
Description | BRD SPT SNAP LOCK ADHESIVE 9/16" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.563" (14.30mm) 9/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | LCBSBM-9-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.906" (23.00mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.17112 | ¥5,171.12 |