Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,085 In Stock | 1 : ¥9.17000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.250" (6.35mm) 1/4" | 0.594" (15.09mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
3,441 In Stock | 1 : ¥9.24000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.188" (4.78mm) 3/16" | 0.531" (13.50mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
7,326 In Stock | 1 : ¥9.41000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.313" (7.95mm) 5/16" | 0.654" (16.60mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
2,706 In Stock | 1 : ¥9.26000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.375" (9.53mm) 3/8" | 0.717" (18.20mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
1,972 In Stock | 1 : ¥9.58000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.438" (11.13mm) 7/16" | 0.780" (19.81mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
255 In Stock | 1 : ¥9.76000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.500" (12.70mm) 1/2" | 0.843" (21.40mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
846 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.625" (15.88mm) 5/8" | 0.969" (24.60mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
0 In Stock Check Lead Time | 1,000 : ¥5.16849 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.563" (14.30mm) 9/16" | 0.906" (23.00mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | - | - | - | Nylon |