
FC0V224ZFTBR24 | |
|---|---|
DigiKey Part Number | 399-16032-2-ND - Tape & Reel (TR) 399-16032-1-ND - Cut Tape (CT) 399-16032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0V224ZFTBR24 |
Description | CAP 220MF -20% +80% 3.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 25Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0V224ZFTBR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 10 | ¥20.55800 | ¥205.58 |
| 50 | ¥17.13260 | ¥856.63 |
| 100 | ¥16.07170 | ¥1,607.17 |
| 500 | ¥14.30466 | ¥7,152.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.72291 | ¥13,722.91 |
| 2,000 | ¥13.26557 | ¥26,531.14 |
| 3,000 | ¥13.03630 | ¥39,108.90 |
| 5,000 | ¥12.78228 | ¥63,911.40 |










