NCV8705ML33TCG | ||
---|---|---|
DigiKey Part Number | 488-NCV8705ML33TCGTR-ND - Tape & Reel (TR) 488-NCV8705ML33TCGCT-ND - Cut Tape (CT) 488-NCV8705ML33TCGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8705ML33TCG | |
Description | IC REG LINEAR 3.3V 500MA 8DFNW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFNW (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV8705ML33TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 260 µA | |
PSRR | 73dB ~ 56dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.11800 | ¥71.18 |
25 | ¥6.75480 | ¥168.87 |
100 | ¥5.18750 | ¥518.75 |
250 | ¥4.58444 | ¥1,146.11 |
500 | ¥4.34308 | ¥2,171.54 |
1,000 | ¥3.37790 | ¥3,377.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.20903 | ¥9,627.09 |
6,000 | ¥3.08840 | ¥18,530.40 |
15,000 | ¥2.99189 | ¥44,878.35 |