



XAP-05V-1 | |
|---|---|
DigiKey Part Number | 455-2151-ND |
Manufacturer | |
Manufacturer Product Number | XAP-05V-1 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.72800 | ¥7.28 |
| 25 | ¥0.68040 | ¥17.01 |
| 50 | ¥0.64720 | ¥32.36 |
| 100 | ¥0.61640 | ¥61.64 |
| 250 | ¥0.57768 | ¥144.42 |
| 500 | ¥0.54996 | ¥274.98 |
| 1,000 | ¥0.52358 | ¥523.58 |
| 3,000 | ¥0.48447 | ¥1,453.41 |


















