cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASXAMSXA22K203

DigiKey Part Number
455-4111-ND
Manufacturer
Manufacturer Product Number
ASXAMSXA22K203
Description
SXAM-01T-P0.6 TO SXA-01T-P0.6 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.88000¥3.88
10¥3.30500¥33.05
25¥3.09840¥77.46
50¥2.95060¥147.53
100¥2.81030¥281.03
250¥2.63376¥658.44
500¥2.50782¥1,253.91
1,000¥2.38800¥2,388.00
3,000¥2.20981¥6,629.43
Manufacturers Standard Package
Alternate Length
SXAM-01T-P0.6 TO SXA-01T-P0.6 2"
In-Stock: 1018
Unit Price: ¥3.62000
SXAM-01T-P0.6 TO SXA-01T-P0.6 6"
In-Stock: 924
Unit Price: ¥4.12000
SXAM-01T-P0.6 - SXA-01T-P0.6 12"
In-Stock: 1175
Unit Price: ¥5.03000
SXAM-01T-P0.6 TO SXA-01T-P0.6 4"
In-Stock: 977
Unit Price: ¥3.32000
SXAM-01T-P0.6 TO SXA-01T-P0.6 10
In-Stock: 1000
Unit Price: ¥4.15000